help desk software
DATA SHEET

FELU

Panduit

Fiber enclosure lock for user side.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FELU
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
N/A
Angle of Throw:
N/A
Switch Configuration:
N/A
Pole Throw Configuration:
N/A
Contact Rating @ Voltage:
N/A
Terminal Type:
N/A
Bezel Style:
N/A
Operating Temperature:
N/A
Body Orientation:
Straight
Fiber enclosure lock for use with wall mount fiber enclosures, for use on the user side.
Search Keywords:
FELU
IN STOCK: 9
Can Ship immediately
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.72
$24.720
5
$23.48
$117.400
10
$22.31
$223.100
25
$21.19
$529.750
50
$20.32
$1,016.000
100
$19.31
$1,931.000
250 +
$18.34
$4,585.000
Tools/3D Models