Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS1.5X1.5LG6
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The FS1.5X1.5LG6 Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). Lead-free PVC. 1.5" x 1.5
Search Keywords:
FS15X15LG6
IN STOCK:
222
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$9.72
$58.320
12
$7.70
$92.400
24
$6.73
$161.520
48
$6.66
$319.680
120
+
$5.96
$715.200
CUSTOMERS
ALSO BOUGHT
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
R21-62-.500A-26170-12-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
4004
Nylon Round Spacer - 1/4" OD - #6 ID - 3/16" Length.
FS1.5X1.5WH6
Wiring Duct ONLY, Solid Wall - White - 1.5"W x 1.5"H - 6' Length - LF PVC