FS1.5X1LG6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 1.5"W x 1"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS1.5X1LG6NM
RoHS:
Yes
Supplier Standard Pack
6
Package Type:
Material:
Polyvinyl Chloride
Color:
Light Gray
The FS1.5X1LG6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provide
Search Keywords:
FS15X1LG6NM
IN STOCK:
102
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$5.43
$32.580
12
$5.16
$61.920
24
$4.90
$117.600
48
$4.66
$223.680
120
+
$4.43
$531.600