help desk software
DATA SHEET

FS1.5X2LG6

Panduit

Wiring Duct ONLY, Solid Wall - Lt Gray - 1.5"W x 2"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS1.5X2LG6
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The FS1.5X2LG6 Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). Lead-free PVC. 1.5" x 2" (3
Search Keywords:
FS15X2LG6
IN STOCK: 12
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$11.37
$68.220
12
$9.05
$108.600
24
$7.94
$190.560
48
$7.30
$350.400
120 +
$7.01
$841.200
Tools/3D Models