help desk software
DATA SHEET

FS1X1.5LG6-A

Panduit

Wiring Duct ONLY, Solid Wall + Adh Mtg Tape - Lt Gray - 1"W x 1.5"H - 6' Length - LF PVC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS1X1.5LG6-A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Light Gray
Life Cycle:
Discontinued & Replaced
The PANDUIT part G3X1LG6 is a high-quality wiring duct designed for organizing and managing cables in various applications. This wiring duct features a wide finger design with slots, making it easy to insert and route cables efficiently. It is made of light gray LF PVC material, which provides durability and resistance to impact and corrosion. With a width of 3 inches and a height of 1 inch, this wiring duct offers ample space for routing cables of various sizes. The 6-foot length allows for flexible installation and customization. Overall, the PANDUIT G3X1LG6 is a reliable and efficient solution for cable management, ensuring a neat and organized wiring setup.
Search Keywords:
FS1X15LG6A
  This product is not in stock and cannot be back-ordered
Minimum Order:
6
Multiple:
6
Price Per:
Foot
RECOMMENDED REPLACEMENT
P32W2A2-50-7
P32W2A2-50-7
VIEW PRODUCT
Tools/3D Models
Product Guides