help desk software
DATA SHEET

FS1X1LG6NM

Panduit

Wiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 1"W x 1"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS1X1LG6NM
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The FS1X1LG6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS1X1LG6NM
IN STOCK: 24
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$7.157
$42.942
12
$7.086
$85.032
24
$5.613
$134.712
48
$4.904
$235.392
120 +
$4.486
$538.320
Tools/3D Models