FS1X3LG6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 1"W x 3"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS1X3LG6NM
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The FS1X3LG6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS1X3LG6NM
IN STOCK:
0
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$7.94
$47.640
12
$7.54
$90.480
24
$7.17
$172.080
48
$6.81
$326.880
120
+
$6.47
$776.400
Product Guides