help desk software
DATA SHEET

FS2X1.5WH6

Panduit

Wiring Duct ONLY, Solid Wall - White - 2"W x 1.5"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS2X1.5WH6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
White
The FS2X1.5WH6 Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). Lead-free PVC. 1" x 1.5" (2
Search Keywords:
FS2X15WH6
IN STOCK: 120
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$6.68
$40.080
12
$6.34
$76.080
24
$6.03
$144.720
48
$5.73
$275.040
120 +
$5.44
$652.800
Older Equivalent
FS2X1.5WH6NM
FS2X1.5WH6NM
VIEW PRODUCT
Tools/3D Models