help desk software
DATA SHEET

FS2X1LG6NM

Panduit

Wiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 2"W x 1"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS2X1LG6NM
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Light Gray
Life Cycle:
Discontinued & Replaced
The FS2X1.5LG6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provide
Search Keywords:
FS2X1LG6NM
  This product is not in stock and cannot be back-ordered
Minimum Order:
6
Multiple:
6
Price Per:
Foot
RECOMMENDED REPLACEMENT
FS2X1.5LG6NM
FS2X1.5LG6NM
VIEW PRODUCT
Tools/3D Models