FS2X2BL6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - Black - 2"W x 2"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS2X2BL6NM
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Black
The FS2X2BL6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS2X2BL6NM
IN STOCK:
0
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$6.66
$39.960
12
$6.33
$75.960
24
$6.01
$144.240
48
$5.71
$274.080
120
+
$5.43
$651.600