FS2X3WH6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - White - 2"W x 3"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS2X3WH6NM
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
The FS2X3WH6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS2X3WH6NM
IN STOCK:
0
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$8.64
$51.840
12
$8.21
$98.520
24
$7.80
$187.200
48
$7.41
$355.680
60
+
$7.04
$422.400
Product Guides