FS3X1WH6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - White - 3"W x 1"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS3X1WH6NM
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
The FS3X1LG6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS3X1WH6NM
This product is not in stock and cannot be back-ordered
Product Guides