FS3X3LG6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - Lt Gray - 3"W x 3"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS3X3LG6NM
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The FS3X3BL6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS3X3LG6NM
IN STOCK:
12
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$9.45
$56.700
12
$8.97
$107.640
24
$8.52
$204.480
48
$8.10
$388.800
60
+
$7.69
$461.400