FS3X3WH6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - White - 3"W x 3"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS3X3WH6NM
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
The FS3X3WH6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provided.
Search Keywords:
FS3X3WH6NM
IN STOCK:
24
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$9.94
$59.640
12
$9.44
$113.280
24
$8.97
$215.280
48
$8.52
$408.960
60
+
$8.09
$485.400
Product Guides