FS.5X.5WH6NM
PanduitWiring Duct ONLY, Solid Wall - No Mtg Holes - White - 0.5"W x 0.5"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FS.5X.5WH6NM
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
The FS.5X.5WH6NM Panduct Lead-Free PVC Solid Wall Wiring Duct design fully encloses cables providing maximum protection and aesthetics. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). No mounting holes provide
Search Keywords:
FS5X5WH6NM
IN STOCK:
0
Minimum Order:
12
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
12
$3.51
$42.120
24
$3.34
$80.160
48
$3.17
$152.160
120
+
$3.01
$361.200