Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD74-8-K
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack:
1000
Package Type:
RL
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
12.5 x 2.5 mm
Wire Size:
24 AWG
Color:
Turquoise
Operating Temperature:
N/A
Insulated ferrules, single wire turquoise DIN end sleeve on mini-reel, #22 AWG (0.34mm²) Wire Size, 0.31 (8.0mm) Pin Length.
Search Keywords:
FSD748K
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2285
$228.500
2,000
$0.2262
$452.400
4,000
$0.2239
$895.600
8,000
+
$0.2217
$1,773.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3201385
Ferrules - 1.0 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-...
FSD75-8-K
Insulated Ferrules, White DIN, 20 AWG (0.50mm²), 0.31" (8.0mm) pin length - 1K/Reel
FSD76-8-K
Insulated Ferrules, Gray DIN, 18 AWG (0.75mm²), 0.31" (8.0mm) pin length - 1K/Reel
FSD78-8-K
Insulated Ferrules, Black DIN, 16 AWG (1.5mm²), 0.31" (8.0mm) pin length - 1K/Reel