Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD75-8-3K10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
RL
Type:
Ferrules Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20-22 AWG
Color:
White
Operating Temperature:
105(Max) °C
Insulated ferrules, single wire white DIN end sleeve on reel, 22 - 20AWG (0.50mm2), 8mm Pin Length.
Search Keywords:
FSD7583K10
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1099
$329.700
6,000
$0.1070
$642.000
12,000
$0.1059
$1,270.800
24,000
+
$0.1049
$2,517.600
CUSTOMERS
ALSO BOUGHT
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
1-480709-0
12P UMNL CAP HSG NATL
1-770987-0
Contact - Mini Universal MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts.
172159-1
4 CIR UNIV M-N-L CAP