FSD76-8-K
PanduitInsulated Ferrules, Gray DIN, 18 AWG (0.75mm²), 0.31" (8.0mm) pin length - 1K/Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD76-8-K
RoHS:
Yes
Supplier Standard Pack:
1000
Package Type:
Reel
Insulated ferrules, single wire gray DIN end sleeve on mini-reel, 18 AWG (0.75mm²), 0.31 (8.0mm) pin length.
Search Keywords:
FSD768K
IN STOCK:
7,000
Can Ship immediately
Manufacturer Stock:
45,000
can ship
10/25/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1,000
$0.2477
$247.700
2,000
$0.2452
$490.400
4,000
$0.2401
$960.400
8,000
+
$0.2221
$1,776.800
CUSTOMERS
ALSO BOUGHT
3201385
Ferrules - 1.0 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-...
FSD74-8-K
Ferrules 24AWG 12.5mm 2.5mm Tin - 1K/Reel
FSD75-8-K
Insulated Ferrules, White DIN, 20 AWG (0.50mm²), 0.31" (8.0mm) pin length - 1K/Reel
FSD78-8-K
Insulated Ferrules, Black DIN, 16 AWG (1.5mm²), 0.31" (8.0mm) pin length - 1K/Reel