FSD78-18-D
PanduitPolypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .71"(18.0mm) pin length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD78-18-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
24.5 x 4 mm
Wire Size:
16 AWG
Color:
Black
Operating Temperature:
N/A
Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .71(18.0mm) pin length.
Search Keywords:
FSD7818D
IN STOCK:
765
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3616
$180.800
1,000
$0.3312
$331.200
2,000
$0.3279
$655.800
4,000
+
$0.3246
$1,298.400
Product Guides
CUSTOMERS
ALSO BOUGHT
FSD78-6-D
Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .24"...
FSD75-10-D
Polypropylene insulated ferrules – single wire white DIN end sleeve,20 AWG (.50mm²), .39"(...
FSD76-12-D
Polypropylene insulated ferrules – single wire gray DIN end sleeve,18 AWG (.75mm²), .47"(1...
FSD81-18-C
Polypropylene insulated ferrules – single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71"(...
FSD82-18-C
Polypropylene insulated ferrules – single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71...