FSD78-8-DSL0
PanduitInsulated ferrules, on strip, single wire black DIN end sleeve, 16 AWG (1.5mm²), 0.31"(8.0mm) pin length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD78-8-DSL0
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
14.5 x 3.2 mm
Wire Size:
16 AWG
Color:
Black
Operating Temperature:
N/A
Panduit FSD78-8-DSL0 Covered Single Wire Ferrule
Search Keywords:
FSD788DSL0
IN STOCK:
21,240
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1238
$61.900
1,000
$0.1208
$120.800
2,000
$0.1196
$239.200
4,000
+
$0.1097
$438.800
Product Guides
CUSTOMERS
ALSO BOUGHT
104257-2
03 MTE RCPT HSG SR LATCH .100
FSD77-8-DSL2
Insulated ferrules, on strip, single wire red DIN end sleeve, 18 AWG (1.0mm²), 0.31"(8.0mm...
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
6EQ3
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
51216-0200
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag