FSD81-18-C
PanduitPolypropylene insulated ferrules – single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71"(18.0mm) pin length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD81-18-C
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
26 x 5.4 mm
Wire Size:
12 AWG
Color:
Gray
Operating Temperature:
N/A
Polypropylene insulated ferrules single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71(18.0mm) pin length.
Search Keywords:
FSD8118C
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.687
$68.700
200
$0.680
$136.000
400
$0.671
$268.400
800
+
$0.633
$506.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2321
Locking Plug, 20 Amp, 250 Volt, Industrial Grade - Black & White
IT18R6L4
MilSpec Identification Tie - 3.9" Long - MS3368 - 18lb Tensile Strength - PA66 - Blue - 20...
FSD75-10-D
Polypropylene insulated ferrules – single wire white DIN end sleeve,20 AWG (.50mm²), .39"(...
FSD76-12-D
Polypropylene insulated ferrules – single wire gray DIN end sleeve,18 AWG (.75mm²), .47"(1...
FSD78-18-D
Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .71"...