FSD82-18-C
PanduitPolypropylene insulated ferrules – single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71"(18.0mm) pin length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD82-18-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
26 x 6.8 mm
Wire Size:
10 AWG
Color:
Yellow
Operating Temperature:
N/A
Polypropylene insulated ferrules single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71(18.0mm) pin length.
Search Keywords:
FSD8218C
IN STOCK:
0
On Order:
1,300
can ship 12/12/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.73
$73.000
200
$0.72
$144.000
400
$0.71
$284.000
800
+
$0.61
$488.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FSD75-10-D
Polypropylene insulated ferrules – single wire white DIN end sleeve,20 AWG (.50mm²), .39"(...
FSD76-12-D
Polypropylene insulated ferrules – single wire gray DIN end sleeve,18 AWG (.75mm²), .47"(1...
FSD78-18-D
Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .71"...
FSD81-18-C
Polypropylene insulated ferrules – single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71"(...
FSD84-18-C
Polypropylene insulated ferrules – single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71"(...