Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSD87-20-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
36 x 16.2 mm
Wire Size:
1 AWG
Color:
Blue
Operating Temperature:
N/A
Polypropylene insulated ferrules single wire blue DIN end sleeve, 1 AWG (50.0mm²), .79(20.0mm) pin length.
Search Keywords:
FSD8720L
IN STOCK:
200
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$3.229
$161.450
100
$3.103
$310.300
200
$3.072
$614.400
400
+
$2.980
$1,192.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW250RAGU-3P125
Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
BW9VSG0
Rotary Disconnect Handle Shaft - 95mm.
EYECAP-SIT(A)50G
Safety Cap for Crimp Terminals 1 AWG - Green Band turns White w/Temp Rise
EYECAP-SIT(A)50Y
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Yellow.