FSF72-8-D
PanduitPolypropylene insulated ferrules – single wire brown French end sleeve, 26 AWG (.14mm), .31"(8.0mm) pin length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSF72-8-D
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
12.5 x 2.5 mm
Wire Size:
26 AWG
Color:
BROWN
Operating Temperature:
N/A
Life Cycle:
Discontinued
The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #26 (0.14 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07
Search Keywords:
FSF728D
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
940
Can Ship immediately
Minimum Order:
70
Quantity
Unit Price
Ext. Price
70
$1.9300
$135.100
100
$1.2500
$125.000
250
$0.6790
$169.750
500
$0.2730
$136.500
1,000
$0.2338
$233.800
5,000
$0.2141
$1,070.500
10,000
+
$0.2006
$2,006.000
DOWNLOADS