Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G1.5X1LG6
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The G1.5X1LG6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature
Search Keywords:
G15X1LG6
IN STOCK:
90
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$8.90
$53.400
12
$7.08
$84.960
24
$6.21
$149.040
48
$6.15
$295.200
120
+
$5.49
$658.800
CUSTOMERS
ALSO BOUGHT
37TB06F
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.
37TB24F
Conn Terminal Block 48 POS 9.5mm Screw Panel Mount 15A
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
G1X1LG6
Raceway Duct - Wide Slot Base Only - 1.8 m - Panduct Type G - 32 mm - 28.4 mm - Grey.