help desk software

G1.5X2BL6

Panduit

Wiring Duct ONLY, Slot, Wide Finger - Black - 1.5"W x 2"H - 6' Length - LF PVC

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G1.5X2BL6
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack:
6
Material:
Polyvinyl Chloride
Color:
Black
The G1.5X2BL6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature
Search Keywords:
G15X2BL6
IN STOCK: 84
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$12.49
$74.940
12
$9.90
$118.800
24
$8.64
$207.360
48 +
$7.91
$379.680