Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G2X1.5WH6
RoHS:
Yes
HTS:
3917230000
Supplier Standard Pack
6
Package Type:
Material:
Polyvinyl Chloride
Color:
White
The G2X1.5WH6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature
Search Keywords:
G2X15WH6
IN STOCK:
114
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$7.14
$42.840
12
$6.78
$81.360
24
$6.44
$154.560
48
$6.12
$293.760
120
+
$5.81
$697.200
CUSTOMERS
ALSO BOUGHT
66602-2
Pin Contact Gold Crimp 14-18 AWG Stamped
CA2-B0-24-615-221-DG
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 15A 240VAC 150VDC - Lever Actuator...
W28-XQ1A-4
Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
CA729/10
Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies