Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G2X1WH6
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
The G2X1WH6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature u
Search Keywords:
G2X1WH6
IN STOCK:
36
Can Ship immediately
Manufacturer Stock:
78
can ship
11/4/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
6
$11.53
$69.180
12
$9.14
$109.680
24
$7.64
$183.360
48
$6.90
$331.200
120
+
$6.76
$811.200
CUSTOMERS
ALSO BOUGHT
C2WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.82 m - 57.2 mm - 8...
G2X2WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 2"W x 2"H - 6' Length - LF PVC
RC10-14
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin
9019160000
Wire Ferrule - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue.
PV6-10R-X
Ring Tongue Terminal 6AWG 41.2mm 11.9mm Tin