Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G3X1LG6
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The G3X1LG6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature u
Search Keywords:
G3X1LG6
IN STOCK:
300
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$12.39
$74.340
12
$9.82
$117.840
24
$8.58
$205.920
48
+
$7.84
$376.320
CUSTOMERS
ALSO BOUGHT
208716-1
Circular Connector Housing - Plug - For Male Pins - 7 Positions - Shell Size 14 - Contact ...
H101132F205NB
4 & 6 Tumbler Power Switchlock
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
369003-E01
Power cord – Cord type H05VVF – Black - 250V – 10 A – Length 8.20' (2.50m) - Male pins (bl...
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...