Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G3X2BL6
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Black
The G3X2BL6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature u
Search Keywords:
G3X2BL6
IN STOCK:
144
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$9.66
$57.960
12
$9.39
$112.680
24
$8.76
$210.240
48
+
$8.48
$407.040
CUSTOMERS
ALSO BOUGHT
C3BL6
Raceway Duct Fitting Cover - Snap In Black 72.000" (1828.80mm).
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
RH2B-UDC24V
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
HIX-1/4-4-BLK
Heat Shrink Tubing - 1/4 in. - 0.025 in. - 2:1 - -55 to +135 C - Polyolefin - 4ft Length -...