help desk software
DATA SHEET

G3X2IB6

Panduit

Panduct® type G wide slot wiring duct, 3" W x 2" H, 6' length, PVC, intrinsic blue. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G3X2IB6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Intrinsic Blue
Life Cycle:
Discontinued & Replaced
The PANDUIT part G3X2LG6 is a high-quality wiring duct designed to neatly organize and protect your cables. This wiring duct features a wide finger design and a slot for easy wire insertion and removal. It has a light gray color that adds a professional and clean look to your cable management setup. With its dimensions of 3 inches in width and 2 inches in height, it provides ample space for various cables and wires. Made from LF PVC, this wiring duct is durable and long-lasting. Its 6-foot length allows you to cut and customize it according to your specific needs. Install this PANDUIT wiring duct in your home or office to keep your cables neat, organized, and protected.
Search Keywords:
G3X2IB6
  This product is discontinued, but still in stock
IN STOCK: 48
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$28.03
$168.180
12
$9.97
$119.640
24
$9.28
$222.720
97
$8.73
$846.810
120 +
$7.93
$951.600
RECOMMENDED REPLACEMENT
G3X2LG6
G3X2LG6
VIEW PRODUCT
Tools/3D Models