Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G3X3LG6
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The G3X3LG6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature u
Search Keywords:
G3X3LG6
IN STOCK:
246
Ships today, if you order in
On Order:
402
can ship 12/12/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$13.37
$80.220
12
$12.92
$155.040
24
$11.73
$281.520
48
$11.35
$544.800
60
+
$11.23
$673.800
Accessories
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4 ...
S100X125VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
CUSTOMERS
ALSO BOUGHT
ABM2S-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
4004
Nylon Round Spacer - 1/4" OD - #6 ID - 3/16" Length.
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
ARC.68-S6-Q14
Clincher™ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle,...
C4LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 108 mm - 9.4 ...