Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G3X4WH6
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
White
The G3X4WH6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with wide range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperatur
Search Keywords:
G3X4WH6
IN STOCK:
126
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$14.83
$88.980
12
$14.46
$173.520
24
$13.36
$320.640
48
+
$13.01
$624.480
Accessories
C3WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.828 m - 82.6 mm - ...
G2X4WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 2"W x 4"H - 6' Length - LF PVC
S100X125VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
CUSTOMERS
ALSO BOUGHT
C3WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.828 m - 82.6 mm - ...
2967073
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
C4BL6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Black - 1.8 m - 108 mm - 9.4...
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
G2X4BL6
Wiring Duct ONLY, Slot, Wide Finger - Black - 2"W x 4"H - 6' Length - LF PVC