Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G4X2LG6
RoHS:
Yes
HTS:
8536908510
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The G4X2LG6 Panduct Lead-Free PVC Wide Slot Wiring Duct feature a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperature u
Search Keywords:
G4X2LG6
IN STOCK:
0
On Order:
78
can ship 12/19/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$15.83
$94.980
12
$12.59
$151.080
24
$11.05
$265.200
48
+
$10.02
$480.960
CUSTOMERS
ALSO BOUGHT
C4LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 108 mm - 9.4 ...
G2X3LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 2"W x 3"H - 6' Length - LF PVC
GSM40A24-P1J
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC 320-C14 Inlet - Medical - Lvl VI