G.5X.5LG6
PanduitWiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.5"W x 0.5"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
G.5X.5LG6
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The G.5X.5LG6 Panduct Lead-Free PVC Wide Slot Wiring Duct features a wide slot/finger design that provides greater sidewall rigidity and is suitable with a range of wire bundle sizes. UL 94 flame class of V-0 with a UL recognized continuous-use temperatur
Search Keywords:
G5X5LG6
IN STOCK:
402
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$6.727
$40.362
12
$6.660
$79.920
24
$5.276
$126.624
48
+
$4.609
$221.232
CUSTOMERS
ALSO BOUGHT
PE0S0DS60
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port
E22-00AX
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 125VDC 74.57VA 0.15N Scre...
R21-62-.500A-26170-12-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
BK/MDA-10-R
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
SS495A1
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric...