GEE144F-A-C0
PanduitSlotted grommet edging with adhesive lined, .144" thickness, weather resistant polyethylene, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE144F-A-C0
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
5.64 mm
Length Under Flange:
N/R
Color:
Black
Body Thickness:
0.76 mm
Material:
Polyethylene
Durometer:
N/A
Inside Diameter:
N/R
Family:
GE
The GEE144F-A-C0 Polyethylene Slotted Grommet Edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes. The material is
Search Keywords:
GEE144FAC0
IN STOCK:
27
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$90.74
$90.740
5
$89.40
$447.000
10
$87.89
$878.900
25
+
$86.16
$2,154.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HTC-45M
Fuse Holder 6.3A 250VAC Pin Through Hole Package
BK/MDL-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...
1411300
Conn Power Splicer Blocks F 2 POS Screw Cable Mount 115A
CHR230
Fuse Holder 30A 250V
NC3FX
X Series - 3 pole female cable connector with Nickel housing and silver contacts.
The "i...