Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE36F-C
RoHS:
Yes
HTS:
4016996050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Durometer:
N/A
Body Thickness:
0.76 mm
Color:
Natural
Inside Diameter:
N/R
Material:
Polyethylene
Dimension:
30480 mm
Family:
GE
Length Under Flange:
N/R
Slotted grommet edging, .036" thickness, polyethylene, natural.
Search Keywords:
GEE36FC
IN STOCK:
9
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$53.10
$53.100
5
$52.32
$261.600
10
$50.97
$509.700
25
$49.84
$1,246.000
50
$48.70
$2,435.000
100
+
$47.25
$4,725.000
Product Guides