help desk software
DATA SHEET

GEE36FR-C

Panduit

Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE36FR-C
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inside Diameter:
N/R
Color:
Natural
Family:
GE
Body Thickness:
0.76 mm
Length Under Flange:
N/R
Material:
Polyethylene
Durometer:
N/A
Dimension:
2.69 mm
Life Cycle:
Discontinued & Replaced
Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural
Search Keywords:
GEE36FRC
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides