help desk software
DATA SHEET

GEE36FR-CY

Panduit

Slotted grommet edging, .036" thickness, flame retardant polyethylene, natural.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE36FR-CY
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Polyethylene
Family:
GE
Durometer:
N/A
Body Thickness:
0.8 mm
Color:
Natural
Length Under Flange:
N/R
Inside Diameter:
N/R
Dimension:
2.7 mm
Slotted grommet edging, .036" thickness, flame retardant polyethylene, natural.
Search Keywords:
GEE36FRCY
IN STOCK: 3
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$108.03
$108.030
5
$84.48
$422.400
10
$82.04
$820.400
25
$79.36
$1,984.000
50
$77.16
$3,858.000
100 +
$74.75
$7,475.000
Tools/3D Models