help desk software
DATA SHEET

GEE47N-C

Panduit

Slotted grommet edging, .055" thickness, nylon 6, natural.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE47N-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Length Under Flange:
N/R
Durometer:
N/A
Body Thickness:
1 mm
Color:
Natural
Family:
GE
Material:
Nylon
Dimension:
3.6 mm
Inside Diameter:
N/R
Slotted grommet edging, .055" thickness, nylon 6, natural.
Search Keywords:
GEE47NC
IN STOCK: 3
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.64
$131.640
5
$125.06
$625.300
10
$118.81
$1,188.100
25 +
$112.87
$2,821.750
Tools/3D Models