Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE55N-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
GE
Material:
Nylon
Inside Diameter:
N/R
Durometer:
N/A
Dimension:
3.6 mm
Body Thickness:
1 mm
Color:
Natural
Length Under Flange:
N/R
Slotted grommet edging, .063" thickness, nylon 6, natural.
Search Keywords:
GEE55NC
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$133.55
$133.550
5
$126.88
$634.400
10
$120.53
$1,205.300
25
+
$114.51
$2,862.750
Product Guides