help desk software
DATA SHEET

GEE62FR-C

Panduit

Grommets and Eyelets Edging Slotted Rectangle Polyethylene Natural

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE62FR-C
RoHS:
No
HTS:
4016996050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
GE
Durometer:
N/A
Color:
Natural
Inside Diameter:
N/R
Material:
Polyethylene
Dimension:
30480 mm
Body Thickness:
0.76 mm
Length Under Flange:
N/R
Life Cycle:
Discontinued & Replaced
Slotted grommet edging, .062" thickness, flame retardant polyethylene, natural, 100 ft.
Search Keywords:
GEE62FRC
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Price Per:
Roll
Tools/3D Models
Product Guides