help desk software
DATA SHEET

GEE98N-C

Panduit

Grommets and Eyelets Edging Slotted Rectangle Nylon Natural

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GEE98N-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Durometer:
N/A
Body Thickness:
1 mm
Color:
Natural
Family:
GE
Length Under Flange:
N/R
Dimension:
30480 mm
Material:
Nylon
Inside Diameter:
N/R
Slotted grommet edging, .106" thickness, nylon 6, natural.
Search Keywords:
GEE98NC
IN STOCK: 3
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$178.72
$178.720
5
$159.15
$795.750
10
$150.93
$1,509.300
25 +
$145.77
$3,644.250
Tools/3D Models
Product Guides