help desk software
DATA SHEET

GES144F-C

Panduit

Solid grommet edging (use one straight edges only), .144" thickness, polyethylene, natural.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES144F-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Durometer:
N/A
Material:
Polyethylene
Dimension:
5.41 mm
Family:
GE
Length Under Flange:
N/R
Color:
Natural
Body Thickness:
0.76 mm
Inside Diameter:
N/R
Solid grommet edging (use on straight edges only), .144" thickness, polyethylene, natural.
Search Keywords:
GES144FC
IN STOCK: 10
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.97
$87.970
5
$60.85
$304.250
10
$54.26
$542.600
25
$52.03
$1,300.750
50
$50.06
$2,503.000
100 +
$48.41
$4,841.000
Tools/3D Models