Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES144F-C0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
GE
Body Thickness:
0.76 mm
Dimension:
5.41 mm
Length Under Flange:
N/R
Durometer:
N/A
Material:
Polyethylene
Color:
Black
Inside Diameter:
N/R
Solid grommet edging (use on straight edges only), .144" thickness, weather resistant polyethylene, black.
Search Keywords:
GES144FC0
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$62.84
$62.840
5
$59.70
$298.500
10
$56.72
$567.200
25
$53.88
$1,347.000
50
$51.19
$2,559.500
100
+
$48.63
$4,863.000
Product Guides