help desk software
DATA SHEET

GES144FR-C

Panduit

Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES144FR-C
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Durometer:
N/A
Family:
GE
Color:
Natural
Body Thickness:
0.76 mm
Length Under Flange:
N/R
Dimension:
5.64 mm
Inside Diameter:
N/R
Material:
Polyethylene
Life Cycle:
Discontinued & Replaced
Solid grommet edging (use on straight edges only), .144" thickness, flame retardant polyethylene, natural, 100 ft.
Search Keywords:
GES144FRC
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Price Per:
Roll
Tools/3D Models
Product Guides