help desk software
DATA SHEET

GES189F-C

Panduit

Solid grommet edging (use one straight edges only), .189" thickness, polyethylene, natural.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES189F-C
RoHS:
Yes
HTS:
4016996050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Material:
Polyethylene
Body Thickness:
1.17 mm
Length Under Flange:
N/R
Dimension:
7.55 mm
Inside Diameter:
N/R
Color:
Natural
Durometer:
N/A
Family:
GE
Solid grommet edging (use on straight edges only), .189" thickness, polyethylene, natural.
Search Keywords:
GES189FC
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.11
$80.110
5
$78.91
$394.550
10
$76.68
$766.800
25
$74.06
$1,851.500
50
$71.81
$3,590.500
100 +
$69.57
$6,957.000
Tools/3D Models