Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES36F-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Inside Diameter:
N/R
Length Under Flange:
N/R
Durometer:
N/A
Material:
Polyethylene
Body Thickness:
0.76 mm
Dimension:
2.97 mm
Color:
Natural
Family:
GE
Solid grommet edging (use on straight edges only), .036" thickness, polyethylene, natural.
Search Keywords:
GES36FC
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$43.70
$43.700
5
$41.51
$207.550
10
$39.44
$394.400
25
$37.47
$936.750
50
$35.59
$1,779.500
100
+
$33.81
$3,381.000
Product Guides