Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES36FR-C
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Family:
GE
Body Thickness:
0.76 mm
Dimension:
30480 mm
Durometer:
N/A
Inside Diameter:
N/R
Length Under Flange:
N/R
Color:
Natural
Material:
Polyethylene
Life Cycle:
Discontinued & Replaced
Slotted grommet edging, .036" thickness, flame retardant polyethylene, natural.
Search Keywords:
GES36FRC
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides