help desk software
DATA SHEET

GES36FR-CY

Panduit

Grommets and Eyelets Edging Solid Rectangle Polyethylene Natural

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
GES36FR-CY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Durometer:
N/A
Body Thickness:
0.76 mm
Length Under Flange:
N/R
Inside Diameter:
N/R
Color:
Natural
Dimension:
2.69 mm
Family:
GES36FR
Material:
Polyethylene
Life Cycle:
Discontinued & Replaced
Slotted grommet edging, .036" thickness, flame retardant polyethylene, natural.
Search Keywords:
GES36FRCY
  This product is not in stock and cannot be back-ordered
Price Per:
Roll
RECOMMENDED REPLACEMENT
GEE36FR-CY
GEE36FR-CY
VIEW PRODUCT
Tools/3D Models
Product Guides